
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-32 | |
| Ron | 15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -7.5V~-4.5V、4.5V~7.5V、9V~15V | |
| Features | Control interface integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU72751AV-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-32 | |
| Ron | 15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -7.5V~-4.5V、4.5V~7.5V、9V~15V | |
| Features | Control interface integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU72751AV-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NJU72751AV-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.