This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM150NB04CR RLG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM150NB04CR RLG
JLCPCB Part #
C5804469
Package
PDFN-8(5.2x5.8)
Description
-55℃~+175℃ 1 N-channel 1.092nF@20V 15mΩ@10V 19W 19nC@10V 40V 41A 4V 63pF@20V PDFN-8(5.2x5.8) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2998
200+ $0.1197
500+ $0.1157
1000+ $0.1138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons