CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM130NB06CR RLG
TSM130NB06CR RLG
Extended
* Images are for reference only

TSM130NB06CR RLG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM130NB06CR RLG
JLCPCB Part #
C6339465
Package
PDFN-8(5.2x5.8)
Description
-55℃~+175℃ 1 N-channel 13mΩ@10V 2.38nF 28W 42pF 4V 51A 60V PDFN-8(5.2x5.8) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5.2x5.8)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)2.38nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Reverse Transfer Capacitance (Crss@Vds)42pF
Current - Continuous Drain(Id)51A
Drain to Source Voltage60V
Pd - Power Dissipation28W
RDS(on)13mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM130NB06CR RLG
TSM130NB06CR RLG

* Images are for reference only

TSM130NB06CR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM130NB06CR RLG
JLCPCB Part #
C6339465
Package
PDFN-8(5.2x5.8)
Description
-55℃~+175℃ 1 N-channel 13mΩ@10V 2.38nF 28W 42pF 4V 51A 60V PDFN-8(5.2x5.8) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM130NB06CR RLG

* Images are for reference only

TSM130NB06CR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM130NB06CR RLG
JLCPCB Part #
C6339465
Package
PDFN-8(5.2x5.8)
Description
-55℃~+175℃ 1 N-channel 13mΩ@10V 2.38nF 28W 42pF 4V 51A 60V PDFN-8(5.2x5.8) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM130NB06CR RLG Specifications

TSM130NB06CR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5.2x5.8)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)2.38nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Reverse Transfer Capacitance (Crss@Vds)42pF
Current - Continuous Drain(Id)51A
Drain to Source Voltage60V
Pd - Power Dissipation28W
RDS(on)13mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM130NB06CR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM130NB06CR RLG Documents

TSM130NB06CR RLG datasheets or manufacturer documentation.

Datasheet: TSM130NB06CR RLG Datasheet (PDF)

TSM130NB06CR RLG Schematic Symbol & PCB Footprint

The TSM130NB06CR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.