This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC08FA330G-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC08FA330G-F
JLCPCB Part #
C5795685
Package
0805
Description
-55℃~+125℃ 1.4mm 100V 2mm 33pF ±2% 0805 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4496
200+ $3.3715
500+ $3.2602
1000+ $3.2037
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons