
* Images are for reference only
SXT3248CB27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB27-13.000M
- JLCPCB Part #
- C5787103
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13MHz 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9158
200+
$0.3664
500+
$0.3535
1000+
$0.3471
Related Products

SXT3248BB27-13.000M
Suntsu Electronics, Inc.
$0.9897

SXT3248FB27-13.000M
Suntsu Electronics, Inc.
$1.0347

SXT32418CB27-13.000M
Suntsu Electronics, Inc.
$0.9158

SXT32418CC27-24.576M
Suntsu Electronics, Inc.
$0.7600

C3E-27.120-8-3030-X-R
AKER
$0.4210

SXT32420CC38-18.432M
Suntsu Electronics, Inc.
$0.6925
Welcome back, may I help you?