
* Images are for reference only
SXT32418CC27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CC27-24.576M
- JLCPCB Part #
- C6324431
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 24.576MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7619
200+
$0.3045
500+
$0.2948
1000+
$0.2900
Related Products

SXT32418FC27-24.576M
Suntsu Electronics, Inc.
$1.0116

SXT32412CC27-24.576M
Suntsu Electronics, Inc.
$0.8537

SXT32418CA27-24.576M
Suntsu Electronics, Inc.
$0.7200

SXT32413DD48-18.432M
Suntsu Electronics, Inc.
$1.3080

SXT32420AA07-13.560M
Suntsu Electronics, Inc.
$0.5541

RH100-25.000-18-F-2030-TR
Raltron
$0.2307
Welcome back, may I help you?