
* Images are for reference only
SXT32412CA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CA27-22.1184M
- JLCPCB Part #
- C6318995
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 22.1184MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2343
200+
$0.4931
500+
$0.4770
1000+
$0.4689
Related Products

SXT32417CA27-22.1184M
Suntsu Electronics, Inc.
$0.9717

SXT32410CA27-22.1184M
Suntsu Electronics, Inc.
$1.1280

SXT32412FA27-22.1184M
Suntsu Electronics, Inc.
$1.3697

SXT32412CB16-13.560M
Suntsu Electronics, Inc.
$1.0893

SXT32419BB27-16.384M
Suntsu Electronics, Inc.
$1.0248

SXT32411CB38-52.000M
Suntsu Electronics, Inc.
$0.9733
Welcome back, may I help you?