
* Images are for reference only
SXTHM210EB174-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM210EB174-30.000M
- JLCPCB Part #
- C5947152
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 10pF 30MHz 30Ω ±15ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0841
200+
$0.4327
500+
$0.4182
1000+
$0.4118
Related Products

SXTHM210CB174-30.000M
Suntsu Electronics, Inc.
$0.9957

SXTHM210FB174-30.000M
Suntsu Electronics, Inc.
$1.1453

SXTHM210EB274-30.000M
Suntsu Electronics, Inc.
$1.0858

SXTHM212AA274-20.000M
Suntsu Electronics, Inc.
$0.3412

SXTHM218BB384-27.000M
Suntsu Electronics, Inc.
$0.6370

ABLS-11.0592MHZ-L4Q-T
Abracon LLC
$0.4453