
* Images are for reference only
SXT32419DC07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC07-37.400M
- JLCPCB Part #
- C5786742
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 37.4MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4064
200+
$0.5619
500+
$0.5426
1000+
$0.5329
Related Products

SXT32419DC27-37.400M
Suntsu Electronics, Inc.
$1.4112

SXT32419DA07-37.400M
Suntsu Electronics, Inc.
$1.3854

SXT32419DC07-38.400M
Suntsu Electronics, Inc.
$1.7115

SXT3249CA38-16.384M
Suntsu Electronics, Inc.
$1.0560

SXT32410FD27-11.0592M
Suntsu Electronics, Inc.
$0.9494

SXT32411CB17-50.000M
Suntsu Electronics, Inc.
$0.5861
Welcome back, may I help you?