
* Images are for reference only
SXT22410CC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC17-24.000M
- JLCPCB Part #
- C7029678
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 24MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4044
200+
$0.5605
500+
$0.5428
1000+
$0.5331
Related Products

SXT22410CC27-24.000M
Suntsu Electronics, Inc.
$1.4077

SXT22410CC17-26.000M
Suntsu Electronics, Inc.
$0.7280

SXT22410EC17-24.000M
Suntsu Electronics, Inc.
$1.4205

C2E-24.000-10-1010-M
AKER
$0.7039

SXT22421CB07-50.000M
Suntsu Electronics, Inc.
$1.3320

SXT22411BA16-25.000M
Suntsu Electronics, Inc.
$0.7538
Welcome back, may I help you?