
* Images are for reference only
SXT3248DA17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA17-28.63636M
- JLCPCB Part #
- C6710927
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 28.63636MHz 50Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1544
200+
$0.4612
500+
$0.4450
1000+
$0.4386
Related Products

SXT3248DD17-28.63636M
Suntsu Electronics, Inc.
$1.1012

SXT3248CA17-28.63636M
Suntsu Electronics, Inc.
$1.2076

SXT3248FA17-28.63636M
Suntsu Electronics, Inc.
$0.9932

SXT32411CA48-19.6608M
Suntsu Electronics, Inc.
$0.9739

CX3225SB16000D0FLJCC
Kyocera AVX
$0.3028

SXT32410CC16-44.000M
Suntsu Electronics, Inc.
$2.0460
Welcome back, may I help you?