
* Images are for reference only
SXT22420CA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA17-37.400M
- JLCPCB Part #
- C7041207
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20pF 37.4MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0433
200+
$0.4167
500+
$0.4023
1000+
$0.3959
Related Products

SXT22420CB17-37.400M
Suntsu Electronics, Inc.
$1.0546

SXT22420CA27-37.400M
Suntsu Electronics, Inc.
$1.0450

SXT22420CA16-37.400M
Suntsu Electronics, Inc.
$1.0417

SXT22422CA17-14.31818M
Suntsu Electronics, Inc.
$1.3270

QT252S-50.000METV-T
QST Products, LLC
$0.9985

SXT22410BB17-16.000M
Suntsu Electronics, Inc.
$1.3703
Welcome back, may I help you?