
* Images are for reference only
SXT22412CB16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CB16-25.000M
- JLCPCB Part #
- C7098179
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 25MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9169
200+
$0.3658
500+
$0.3545
1000+
$0.3481
Related Products

SXT22412EB16-25.000M
Suntsu Electronics, Inc.
$0.9942

SXT22412CB16-26.000M
Suntsu Electronics, Inc.
$1.0796

SXT22412CB17-25.000M
Suntsu Electronics, Inc.
$0.9185

SXT22412AA16-19.200M
Suntsu Electronics, Inc.
$1.1795

SXT2249BB38-20.000M
Suntsu Electronics, Inc.
$1.2391

ECS-160-10-36Q-EP-TR
ECS
$1.7902
Welcome back, may I help you?