
* Images are for reference only
SXT32412DD17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD17-27.000M
- JLCPCB Part #
- C5782210
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 27MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0014
200+
$0.4006
500+
$0.3861
1000+
$0.3796
Related Products

SXT32412DD07-27.000M
Suntsu Electronics, Inc.
$0.9885

SXT32412DA17-27.000M
Suntsu Electronics, Inc.
$0.8884

SXT32412DD17-20.000M
Suntsu Electronics, Inc.
$1.0014

403C11A14M74560
CTS Electronic Components
$0.3946

SXT32410EA27-24.000M
Suntsu Electronics, Inc.
$1.3664

3225S43840BMDALBBEA-TR
Hong Kong X'Tals Limited
$0.3103
Welcome back, may I help you?