
* Images are for reference only
SXT32412DD17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD17-20.000M
- JLCPCB Part #
- C6703497
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 20MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9991
200+
$0.3997
500+
$0.3852
1000+
$0.3787
Related Products

SXT32417DD17-20.000M
Suntsu Electronics, Inc.
$1.0055

SXT32410DD17-20.000M
Suntsu Electronics, Inc.
$0.8412

SXT32412DC17-20.000M
Suntsu Electronics, Inc.
$0.9620

SXT32411BB48-27.120M
Suntsu Electronics, Inc.
$1.0426

SXT3247AA16-13.560M
Suntsu Electronics, Inc.
$0.7654

SXT32416BA48-52.000M
Suntsu Electronics, Inc.
$0.9443
Welcome back, may I help you?