
* Images are for reference only
SXT11411DD16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11411DD16-26.000M
- JLCPCB Part #
- C5932124
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 11pF 150Ω 26MHz ±20ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9536
200+
$0.3815
500+
$0.3687
1000+
$0.3622
Related Products

SXT11410DD16-26.000M
Suntsu Electronics, Inc.
$0.9584

SXT11411DD16-25.000M
Suntsu Electronics, Inc.
$0.9584

SXT11411DA16-26.000M
Suntsu Electronics, Inc.
$0.9584

C16-50.000-8-1520-R
AKER
$0.8687

SXT11411DA17-25.000M
Suntsu Electronics, Inc.
$0.9584

SXT1148FC38-30.000M
Suntsu Electronics, Inc.
$1.0706
Welcome back, may I help you?