
* Images are for reference only
SXT2248FB48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB48-26.000M
- JLCPCB Part #
- C5934861
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 26MHz 80Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1712
200+
$0.4679
500+
$0.4517
1000+
$0.4453
Related Products

SXT2148FB48-26.000M
Suntsu Electronics, Inc.
$0.9195

SXT2248FB48-24.000M
Suntsu Electronics, Inc.
$0.7195

SXT2248FC48-26.000M
Suntsu Electronics, Inc.
$1.1841

SXT22413AA16-50.000M
Suntsu Electronics, Inc.
$1.2905

SXT22411AA38-20.000M
Suntsu Electronics, Inc.
$0.8873

SXT2248EA16-27.120M
Suntsu Electronics, Inc.
$1.2099
Welcome back, may I help you?