
* Images are for reference only
SXT22410CA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CA27-12.000M
- JLCPCB Part #
- C7332173
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 120Ω 12MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8041
200+
$0.3207
500+
$0.3110
1000+
$0.3062
Related Products

SXT22410BA27-12.000M
Suntsu Electronics, Inc.
$0.7735

SXT22419CA27-12.000M
Suntsu Electronics, Inc.
$1.0506

SXT22412CA27-12.000M
Suntsu Electronics, Inc.
$1.0716

SXT22418AA27-26.000M
Suntsu Electronics, Inc.
$0.6639

SXT22418CB07-14.7456M
Suntsu Electronics, Inc.
$0.7558

SXT22418FE07-18.432M
Suntsu Electronics, Inc.
$1.3084
Welcome back, may I help you?