
* Images are for reference only
SXT2248FC38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FC38-26.000M
- JLCPCB Part #
- C5779627
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 26MHz 80Ω 8pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1823
200+
$0.4733
500+
$0.4571
1000+
$0.4490
Related Products

SXT2248FC38-25.000M
Suntsu Electronics, Inc.
$1.4730

SXT2248FC38-24.000M
Suntsu Electronics, Inc.
$1.3664

SXT3248FC38-26.000M
Suntsu Electronics, Inc.
$1.3664

SXT22415DD16-16.384M
Suntsu Electronics, Inc.
$1.1936

SXT22410DC16-40.000M
Suntsu Electronics, Inc.
$2.2046

SXT22418DA27-14.31818M
Suntsu Electronics, Inc.
$1.2372
Welcome back, may I help you?