
* Images are for reference only
SXT22410EB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB07-27.120M
- JLCPCB Part #
- C7034157
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 27.12MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5252
200+
$0.6095
500+
$0.5885
1000+
$0.5789
Related Products

SXT22410FB07-27.120M
Suntsu Electronics, Inc.
$1.6091

SXT22410BB07-27.120M
Suntsu Electronics, Inc.
$1.3721

SXT22410DB07-27.120M
Suntsu Electronics, Inc.
$1.4575

SXT22417BA27-22.1184M
Suntsu Electronics, Inc.
$0.9416

C2E-24.000-8-1015-X-M
AKER
$1.1270

SXT22412BA48-30.000M
Suntsu Electronics, Inc.
$0.7240
Welcome back, may I help you?