
* Images are for reference only
SXT21418EC17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC17-50.000M
- JLCPCB Part #
- C7331312
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 50MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5893
200+
$0.6348
500+
$0.6138
1000+
$0.6025
Related Products

SXT21412EC17-50.000M
Suntsu Electronics, Inc.
$1.5893

SXT21418EC27-50.000M
Suntsu Electronics, Inc.
$1.5909

SXT21419EC17-50.000M
Suntsu Electronics, Inc.
$1.5893

SXT21412EC16-25.000M
Suntsu Electronics, Inc.
$1.4068

SXT21412DC17-37.400M
Suntsu Electronics, Inc.
$0.8560

SXT2148AA16-32.000M
Suntsu Electronics, Inc.
$0.7139
Welcome back, may I help you?