
* Images are for reference only
SXT22410ED07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED07-16.000M
- JLCPCB Part #
- C6314324
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 10pF 16MHz ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5583
200+
$0.6227
500+
$0.6017
1000+
$0.5921
Related Products

SXT22410EA07-16.000M
Suntsu Electronics, Inc.
$1.5083

SXT22412ED07-16.000M
Suntsu Electronics, Inc.
$1.5583

SXT22410ED27-16.000M
Suntsu Electronics, Inc.
$0.7195

SXT22411BA07-13.000M
Suntsu Electronics, Inc.
$0.9857

SA254160F35HAR
CTS Electronic Components
$0.9486

SXT22421BB17-19.200M
Suntsu Electronics, Inc.
$1.3728
Welcome back, may I help you?