
* Images are for reference only
SXT22418FC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC07-12.288M
- JLCPCB Part #
- C5778593
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 18pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0102
200+
$0.4035
500+
$0.3906
1000+
$0.3825
Related Products

SXT22418FC17-12.288M
Suntsu Electronics, Inc.
$1.0135

SXT22418FE07-12.288M
Suntsu Electronics, Inc.
$1.0328

SXT22412FC07-12.288M
Suntsu Electronics, Inc.
$1.0102

SXT22418FC38-26.000M
Suntsu Electronics, Inc.
$0.8085

C2E-27.120-8-3030-X-R
AKER
$0.5858

SXT2248CA48-40.000M
Suntsu Electronics, Inc.
$1.0780
Welcome back, may I help you?