
* Images are for reference only
SXT22418FE07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE07-12.288M
- JLCPCB Part #
- C7382608
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 18pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0308
200+
$0.4123
500+
$0.3979
1000+
$0.3914
Related Products

SXT22418FE27-12.288M
Suntsu Electronics, Inc.
$1.0356

SXT22418FA07-12.288M
Suntsu Electronics, Inc.
$0.9857

SXT22418FC07-12.288M
Suntsu Electronics, Inc.
$1.0083

SXT22417EA17-13.560M
Suntsu Electronics, Inc.
$0.6266

SXT22420DC38-18.432M
Suntsu Electronics, Inc.
$1.1902

SXT22410CA17-40.000M
Suntsu Electronics, Inc.
$2.0777
Welcome back, may I help you?