
* Images are for reference only
SXT2248CA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA48-40.000M
- JLCPCB Part #
- C7041959
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 40MHz 50Ω 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0745
200+
$0.4295
500+
$0.4150
1000+
$0.4070
Related Products

SXT2148CA48-40.000M
Suntsu Electronics, Inc.
$1.6600

SXT2248CB48-40.000M
Suntsu Electronics, Inc.
$1.0713

SXT2248BA48-40.000M
Suntsu Electronics, Inc.
$1.0488

SXT22412DD27-14.7456M
Suntsu Electronics, Inc.
$0.7287

SXT22417BA07-24.576M
Suntsu Electronics, Inc.
$2.4417

SXT22412CA27-32.000M
Suntsu Electronics, Inc.
$1.1630