
* Images are for reference only
SXT21412FA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FA16-26.000M
- JLCPCB Part #
- C6509964
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 26MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6612
200+
$0.6642
500+
$0.6417
1000+
$0.6304
Related Products

SXT21412FD16-26.000M
Suntsu Electronics, Inc.
$1.6934

SXT21418FA16-26.000M
Suntsu Electronics, Inc.
$2.5762

SXT21412FA16-25.000M
Suntsu Electronics, Inc.
$1.4457

SXT21413AA17-37.400M
Suntsu Electronics, Inc.
$0.7735

SXT21411BB27-30.000M
Suntsu Electronics, Inc.
$1.2785

SXT21419BA48-48.000M
Suntsu Electronics, Inc.
$1.2704