This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2009EE-2.5-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2009EE-2.5-LF-Z
JLCPCB Part #
C5775807
Package
SC70-5
Description
-20℃~+85℃@(Ta) 1 120mA 140mV@(120mA) 16uVrms 2.5V 50uA 6V 78dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1016
100+ $0.9201
500+ $0.7776
1000+ $0.6221
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons