This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2492DQ-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2492DQ-LF-P
JLCPCB Part #
C7304457
Package
QFN-10(3x3)
Description
-40℃~+125℃ 1 100kHz 2A 4.5V~55V 500uA 800mV~15V Adjustable Buck Buck Built-in No QFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8762
10+ $0.7119
30+ $0.6298
100+ $0.5492
500+ $0.4993
1000+ $0.4752

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons