
* Images are for reference only
MAX8510EXK16-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8510EXK16-T
- JLCPCB Part #
- C3748481
- Package
- SC70-5
- Description
- -40℃~+85℃@(Ta) 1 1.6V 11uVrms 120mA 120mV@(120mA) 40uA 6V 78dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4138
1000+
$0.1602
2500+
$0.1546
5000+
$0.1518
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8510EXK18-T
Analog Devices Inc./Maxim Integrated
$0.8737

MAX8510EXK45-T
Analog Devices Inc./Maxim Integrated
$0.8737

MAX8510EXK28-T
Analog Devices Inc./Maxim Integrated
$0.8737

MAX8511EXK15-T
Analog Devices Inc./Maxim Integrated
$0.7822

SGM2200-1.8YC5G/TR
SGMICRO
$0.3614

MAX8510EXK30-T
Analog Devices Inc./Maxim Integrated
$0.8737
Welcome back, may I help you?