This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2009EE-2.5-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2009EE-2.5-LF-P
JLCPCB Part #
C6306901
Package
SC-70-5
Description
-20℃~+85℃ 1 120mA 16uVrms 2.5V 6V 78dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3667
10+ $0.2911
30+ $0.2587
100+ $0.2182
500+ $0.2002
1000+ $0.1895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons