
* Images are for reference only
SXT22412DC38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC38-27.000M
- JLCPCB Part #
- C5774506
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 27MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1315
200+
$0.4520
500+
$0.4376
1000+
$0.4295
Related Products

SXT22412FC38-27.000M
Suntsu Electronics, Inc.
$1.2485

SXT22418DC38-27.000M
Suntsu Electronics, Inc.
$1.2405

SXT22410DC38-27.000M
Suntsu Electronics, Inc.
$2.2004

SXT22420AA07-19.200M
Suntsu Electronics, Inc.
$1.1716

SXT22410DB38-26.000M
Suntsu Electronics, Inc.
$0.7453

SXT2248FD48-32.000M
Suntsu Electronics, Inc.
$0.7148
Welcome back, may I help you?