
* Images are for reference only
SXT22411CA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CA17-37.400M
- JLCPCB Part #
- C5946231
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 37.4MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0472
200+
$0.4182
500+
$0.4038
1000+
$0.3973
Related Products

SXT32411CA17-37.400M
Suntsu Electronics, Inc.
$0.9587

SXT22411BA17-37.400M
Suntsu Electronics, Inc.
$1.0246

SXT22417CA17-37.400M
Suntsu Electronics, Inc.
$1.0472

SXT22417DA27-22.1184M
Suntsu Electronics, Inc.
$1.0391

SXT22418CB27-16.384M
Suntsu Electronics, Inc.
$1.0729

SXT22417CC16-19.200M
Suntsu Electronics, Inc.
$1.2241