
* Images are for reference only
SXT22417BA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA48-50.000M
- JLCPCB Part #
- C7036118
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 50MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3084
200+
$0.5221
500+
$0.5044
1000+
$0.4963
Related Products

SXT32417BA48-50.000M
Suntsu Electronics, Inc.
$0.5624

SXT22410BA48-50.000M
Suntsu Electronics, Inc.
$1.3084

SXT22417DA48-50.000M
Suntsu Electronics, Inc.
$1.3648

SXT22418EA16-22.1184M
Suntsu Electronics, Inc.
$1.1151

SXT22412FD07-16.000M
Suntsu Electronics, Inc.
$1.6420

SXT2247AA17-48.000M
Suntsu Electronics, Inc.
$1.1940
Welcome back, may I help you?