
* Images are for reference only
SXT2247AA27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA27-27.120M
- JLCPCB Part #
- C6318353
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 27.12MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1179
200+
$0.4462
500+
$0.4317
1000+
$0.4237
Related Products

SXT2147AA27-27.120M
Suntsu Electronics, Inc.
$1.3966

SXT3247AA27-27.120M
Suntsu Electronics, Inc.
$1.0245

SXT2247AA07-27.120M
Suntsu Electronics, Inc.
$0.6814

SXT22418DA07-12.288M
Suntsu Electronics, Inc.
$0.8827

SXT2249BA17-12.000M
Suntsu Electronics, Inc.
$0.9472

SXT22418FC27-12.000M
Suntsu Electronics, Inc.
$1.1791
Welcome back, may I help you?