
* Images are for reference only
IS34ML01G081-TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS34ML01G081-TLI
- JLCPCB Part #
- C1349231
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10uA 1Gbit 2.7V~3.6V 25ns 3ms 400us TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3885
10+
$2.9072
30+
$2.6052
100+
$2.2967
500+
$2.1578
1000+
$2.0980
Related Products
Welcome back, may I help you?