
* Images are for reference only
SXT21412FE27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FE27-40.000M
- JLCPCB Part #
- C5770339
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 40MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5671
200+
$0.6266
500+
$0.6056
1000+
$0.5943
Related Products

SXT21412FC27-40.000M
Suntsu Electronics, Inc.
$1.5365

SXT22412FE27-40.000M
Suntsu Electronics, Inc.
$1.3883

SXT11412FE27-40.000M
Suntsu Electronics, Inc.
$0.9632

SXT21418CC48-25.000M
Suntsu Electronics, Inc.
$2.1598

SXT21422CC48-18.432M
Suntsu Electronics, Inc.
$1.3432

SXT21413CA38-16.384M
Suntsu Electronics, Inc.
$1.0533
Welcome back, may I help you?