
* Images are for reference only
SXT21410BA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA38-26.000M
- JLCPCB Part #
- C6242536
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0315
200+
$0.4113
500+
$0.3985
1000+
$0.3921
Related Products

SXT21410FA38-26.000M
Suntsu Electronics, Inc.
$1.2082

SXT21413BA38-26.000M
Suntsu Electronics, Inc.
$0.9688

SXT21410DA38-26.000M
Suntsu Electronics, Inc.
$1.0942

SXT21420CA16-37.400M
Suntsu Electronics, Inc.
$1.1375

ECS-271.2-10-37Q-EP-TR
ECS
$1.2179

SXT21418CA17-26.000M
Suntsu Electronics, Inc.
$2.2525
Welcome back, may I help you?