
* Images are for reference only
SXT32416DA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA27-22.1184M
- JLCPCB Part #
- C7387703
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 22.1184MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0245
200+
$0.4092
500+
$0.3963
1000+
$0.3882
Related Products

SXT32416DB27-22.1184M
Suntsu Electronics, Inc.
$1.0422

SXT32418DA27-22.1184M
Suntsu Electronics, Inc.
$1.0245

SXT32416AA27-22.1184M
Suntsu Electronics, Inc.
$0.9182

SXT3249CA07-14.31818M
Suntsu Electronics, Inc.
$1.0245

SXT32417CC38-27.120M
Suntsu Electronics, Inc.
$1.1743

C3E-40.000-4-1015-R
AKER
$0.4221
Welcome back, may I help you?