
* Images are for reference only
SXT2147AA27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147AA27-27.120M
- JLCPCB Part #
- C6511441
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 27.12MHz 7pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3971
200+
$0.5576
500+
$0.5398
1000+
$0.5302
Related Products

SXT2147AA07-27.120M
Suntsu Electronics, Inc.
$1.3374

SXT1147AA27-27.120M
Suntsu Electronics, Inc.
$0.9636

SXT2149AA27-27.120M
Suntsu Electronics, Inc.
$1.3971

SXT21422CB48-22.1184M
Suntsu Electronics, Inc.
$1.0071

SXT21412CB17-26.000M
Suntsu Electronics, Inc.
$1.5485

SXT2148FA16-20.000M
Suntsu Electronics, Inc.
$1.7532
Welcome back, may I help you?