
* Images are for reference only
MCB10-800-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- MCB10-800-RC
- JLCPCB Part #
- C5768619
- Package
- 0806
- Description
- 1 100mΩ 80Ω@100MHz 0806 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3710
200+
$0.9465
500+
$0.9142
1000+
$0.8996
Welcome back, may I help you?