* Images are for reference only
SCE028XA3QP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028XA3QP1B
- JLCPCB Part #
- C5746366
- Package
- -
- Description
- 95dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE028XA3QP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028XA3QP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028XA3QP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028XA3QP1B datasheets or manufacturer documentation.
Datasheet: SCE028XA3QP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ZA016SDMT5
Mallory Sonalert Products Inc
$117.636
-
SBT12XLHFPPC
Mallory Sonalert Products Inc
$35.8845
-
SCE016XD3DB3B
Mallory Sonalert Products Inc
$94.761
-
SCE120MA3DT8B
Mallory Sonalert Products Inc
$228.846
-
SC110MN
Mallory Sonalert Products Inc
$306.3075
-
SC616JWR
Mallory Sonalert Products Inc
$139.614