* Images are for reference only
SCE120MA3DT8B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120MA3DT8B
- JLCPCB Part #
- C7074894
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120MA3DT8B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120MA3DT8B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120MA3DT8B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120MA3DT8B datasheets or manufacturer documentation.
Datasheet: SCE120MA3DT8B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE120XA2DP2B
Mallory Sonalert Products Inc
$274.746
-
SCE120XA3SU1B
Mallory Sonalert Products Inc
$237.807
-
SBT12TLHCTPC
Mallory Sonalert Products Inc
$102.621
-
SBT5XLHMPPC
Mallory Sonalert Products Inc
$119.781
-
SC628FK
Mallory Sonalert Products Inc
$140.949
-
SCE028LA3SD5B
Mallory Sonalert Products Inc
$204.1155