* Images are for reference only
FDC20-48D05W
- Manufacturer
- Furuno (Kaga Electronics USA)
- MFR.Part #
- FDC20-48D05W
- JLCPCB Part #
- C5741587
- Package
- DIP-8
- Description
- 5V 2A 18V~72V 20W 79% DIP-8 Power Modules ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
FDC20-48D05W technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FDC20-48D05W for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FDC20-48D05W symbol, PCB footprint from the free EasyEDA PCB design tool.
FDC20-48D05W datasheets or manufacturer documentation.
Datasheet: FDC20-48D05W Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
VF-81
Furuno (Kaga Electronics USA)
$1555.548
-
MSS15-4815
Furuno (Kaga Electronics USA)
$80.8005
-
MT12A-2415SI
Furuno (Kaga Electronics USA)
$112.1025
-
MT12A-4825SI
Furuno (Kaga Electronics USA)
$112.1025
-
MT12A-4833SI
Furuno (Kaga Electronics USA)
$112.1025
-
MT12A-1205SI
Furuno (Kaga Electronics USA)
$112.1025