This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV12816BLL-55B2LI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV12816BLL-55B2LI-TR
JLCPCB Part #
C5741524
Package
TFBGA-48(6x8)
Description
-40℃~+85℃ 10uA 2.5V~3.6V 2Mbit 30mA 55ns Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7717
200+ $2.3042
500+ $2.2269
1000+ $2.1882
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons