
* Images are for reference only
IS42S81600E-7TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S81600E-7TLI-TR
- JLCPCB Part #
- C20493273
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 143MHz 3.3V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8617
200+
$5.5315
500+
$5.3465
1500+
$5.2549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S81600E-7TL-TR
ISSI(Integrated Silicon Solution)
$8.4026

IS42S81600E-6TLI-TR
ISSI(Integrated Silicon Solution)
$14.7286

IS42S81600F-7TLI-TR
ISSI(Integrated Silicon Solution)
$2.9676

MT48LC32M16A2P-75:C
Micron Tech
$45.9230

MT48LC64M4A2TG-6A:D
Micron Tech
$14.3121

MT48LC16M8A2P-75 IT:G
Micron Tech
$18.0662