
* Images are for reference only
ERWF451LGC272MDB5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWF451LGC272MDB5U
- JLCPCB Part #
- C5735899
- Package
- Bolt,D63.5xL119mm
- Description
- -25℃~+85℃ 10.1A@120Hz 119mm 2700uF 28.6mm 450V 63.5mm ±20% Bolt,D63.5xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7291
192+
$16.2520
496+
$15.7077
992+
$15.4403
Welcome back, may I help you?