
* Images are for reference only
EC2SBW-48S12
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC2SBW-48S12
- JLCPCB Part #
- C5726823
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.5kV 10W 12V 18V~75V 835mA 86% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.5235
204+
$26.5433
504+
$25.6571
996+
$25.2189
Welcome back, may I help you?