
* Images are for reference only
EC4AW14H
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC4AW14H
- JLCPCB Part #
- C6238715
- Package
- DIP,31.8x20.3mm
- Description
- 12V 18V~72V 2 230mA 3kV 5.5W 80% Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.8873
200+
$19.5068
500+
$18.8549
1000+
$18.5322
Welcome back, may I help you?