This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC2SBW-48S12N

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2SBW-48S12N
JLCPCB Part #
C7178918
Package
DIP,25.4x25.4mm
Description
1 1.5kV 10W 12V 18V~75V 835mA 86% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.9257
204+ $26.7037
504+ $25.8122
996+ $25.3713

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons