
* Images are for reference only
MPQ4573GQBE-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4573GQBE-P
- JLCPCB Part #
- C5675481
- Package
- QFN-12(2.5x3)
- Description
- -40℃~+150℃@(TJ) 1 1V~54V 2.2MHz 2.5A 4.5V~60V Adjustable Buck Buck Built-in Yes QFN-12(2.5x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
10+
$0.9344
30+
$0.8333
100+
$0.7177
500+
$0.6663
1000+
$0.6439
Related Products
Welcome back, may I help you?